
This 20-position 2-row shrouded header is rated for 60V and 300mA. It has a 0.4mm pitch and is designed for surface mount applications. The header is lead free and RoHS compliant. It operates over a temperature range of -55°C to 85°C.
Panasonic AXK720247G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Height | 2.12mm |
| Lead Free | Lead Free |
| Mated Stacking Heights | 2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | P4 |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK720247G to view detailed technical specifications.
No datasheet is available for this part.