Panasonic AXK734227G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mated Stacking Heights | 2mm |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P4 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK734227G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.