Panasonic AXK740327G technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 3mm |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | P4 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK740327G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.