This 44-position 2-row surface mount header features a current rating of 300mA and a voltage rating of 60V. It has a contact material of copper alloy and a contact plating of gold. The header is available in a package quantity of 3000 and is packaged in cut tape. It is RoHS compliant and has a termination type of SMD/SMT. The mated stacking heights are 0.9mm, and the pitch is 0.4mm.
Panasonic AXK7L44223G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 0.9mm |
| Mount | Surface Mount |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | F4 |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK7L44223G to view detailed technical specifications.
No datasheet is available for this part.