This 44-contact 2-row straight surface mount connector features a contact material of copper alloy and a gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is rated for a maximum voltage of 6.06kV and a maximum current of 5A. It is available in a tape and reel packaging with 1000 pieces per reel and is RoHS compliant.
Panasonic AXK7L44227G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 0.9mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | F4 |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK7L44227G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.