
This 50-position 2-row shrouded surface mount header from Panasonic features a contact material of copper alloy with gold plating, with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 6.06kV and is RoHS compliant. The header is available in a package quantity of 3000 and is packaged in cut tape. It has a pitch of 0.4mm and a mated stacking height of 0.9mm.
Panasonic AXK7L50223G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 4.4mm |
| Gender | Female |
| Length | 12.4mm |
| Mated Stacking Heights | 0.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F4 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK7L50223G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
