This rectangular connector features 54 gold-plated contacts, a 0.4mm pitch, and a surface mount configuration. It is available in quantities of 3000 per package, packaged in cut tape. The connector is RoHS compliant and has a mated stacking height of 0.9mm. It is not radiation hardened and is suitable for general use.
Panasonic AXK7L54223G technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 0.9mm |
| Mount | Surface Mount |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F4 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK7L54223G to view detailed technical specifications.
No datasheet is available for this part.