
The AXK7L60227G is a 60-position, 2-row SMD/SMT connector from Panasonic with a maximum operating temperature of 85°C and a maximum voltage rating of 60V. It features a current rating of 5A and is made with copper alloy contacts plated with gold. The connector is designed for surface mount applications and is available in a tape and reel packaging with 1000 pieces per package. It is RoHS compliant and has a mated stacking height of 0.9mm.
Panasonic AXK7L60227G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 0.9mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | F4 |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK7L60227G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
