
Panasonic AXK7L66223G technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 0.9mm |
| Mount | Surface Mount |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F4 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK7L66223G to view detailed technical specifications.
No datasheet is available for this part.