100-position, 2-row male header for board-to-board applications. Features a 0.4mm pitch and straight, surface-mount termination with solder contacts. Constructed with gold-plated copper alloy contacts, it offers a current rating of 300mA and a maximum current rating of 5A. Operating temperature range is -55°C to 85°C, with a voltage rating of 60V AC/DC. The component has a length of 21.1mm, depth of 3.12mm, and supports a mated stacking height of 2.5mm.
Panasonic AXK800145WG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3.12mm |
| Gender | Male |
| Housing Color | Black |
| Length | 21.1mm |
| Mated Stacking Heights | 2.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | P4 |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK800145WG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.