Panasonic AXK812125WG technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 1.5mm |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | P4 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK812125WG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.