22-position, 2-row board-to-board header with a 0.4mm pitch, designed for surface mount applications. Features gold-plated copper alloy contacts and a straight orientation. Offers a current rating of 300mA, a maximum voltage rating of 60V AC/DC, and a mated stacking height of 2.5mm. Operating temperature range is -55°C to 85°C. Packaged in tape and reel for automated assembly.
Panasonic AXK822145WG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3.12mm |
| Housing Color | Black |
| Length | 5.5mm |
| Mated Stacking Heights | 2.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | P4 |
| Stack Height | 1.5mm |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK822145WG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.