
26-position, 2-row board-to-board header with a 0.4mm pitch. Features straight, surface mount orientation and solder termination. Constructed with copper alloy contacts plated in gold, offering a current rating of 300mA and a maximum current rating of 5A. Operates within a temperature range of -55°C to 85°C, with a voltage rating of 60V. Mated stacking height is 2.5mm, and the component has a depth of 3.12mm and length of 6.3mm. Supplied in tape and reel packaging with 3000 units per package.
Panasonic AXK826145WG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3.12mm |
| Housing Color | Black |
| Length | 6.3mm |
| Mated Stacking Heights | 2.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | P4 |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK826145WG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
