30-position, 2-row straight shrouded board-to-board header with a 0.4mm pitch. Features copper alloy contacts with gold plating, a 300mA current rating, and a maximum voltage rating of 60V AC/DC. Surface mountable with a straight orientation and solder termination, this component operates from -55°C to 85°C. Its dimensions include a 7.1mm length, 3.12mm depth, and a mated stacking height of 2.5mm. Packaged in tape and reel, this RoHS compliant component is ideal for high-density interconnect applications.
Panasonic AXK830145WG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3.12mm |
| Housing Color | Black |
| Length | 7.1mm |
| Mated Stacking Heights | 2.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | P4 |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK830145WG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.