This 30-contact shrouded header is rated for 60V and 300mA. It features a 2-row configuration with a 0.4mm pitch and is designed for surface mount applications. The header has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is available in a packaging quantity of 3000 pieces per reel.
Panasonic AXK830235WG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 3.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Series | P4 |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK830235WG to view detailed technical specifications.
No datasheet is available for this part.