The Panasonic AXK834125WG is a 34-contact shrouded header with a 2-row configuration and 0.016inch pitch. It features a surface mount package and SMD/SMT termination. The header is lead-free and RoHS compliant, with a mated stacking height of 2.5mm. It is available in a tape and reel packaging with a quantity of 3000 pieces.
Panasonic AXK834125WG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mated Stacking Heights | 2.5mm |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P4 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK834125WG to view detailed technical specifications.
No datasheet is available for this part.