Panasonic AXK840245WG technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mated Stacking Heights | 3.5mm |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 0.016inch |
| RoHS Compliant | Yes |
| Series | P4 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK840245WG to view detailed technical specifications.
No datasheet is available for this part.