44-position, 2-row shrouded header with a 0.4mm pitch, designed for straight, surface-mount board-to-board connections. Features gold-plated copper alloy contacts, a 300mA current rating, and a maximum voltage rating of 60V AC/DC. Offers a mated stacking height of 2.5mm and operates within a temperature range of -55°C to 85°C. Supplied in tape and reel packaging.
Panasonic AXK844145WG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3.12mm |
| Gender | Male |
| Housing Color | Black |
| Length | 9.9mm |
| Mated Stacking Heights | 2.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | P4 |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK844145WG to view detailed technical specifications.
No datasheet is available for this part.