
50-position, 2-row straight shrouded header for board-to-board applications. Features a 0.4mm pitch and surface mount termination with gold-plated copper alloy contacts. Rated for 300mA current and 60V AC/DC, with a maximum operating temperature of 85°C. Dimensions include 11.1mm length and 3.12mm depth, supporting a mated stacking height of 2.5mm. Packaged in tape and reel for automated assembly.
Panasonic AXK850145WG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3.12mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Mated Stacking Heights | 2.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P4 |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK850145WG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.