54-position, 2-row male header for board-to-board applications. Features a 0.4mm pitch and straight, surface-mount termination with solder. Offers a 300mA current rating and a maximum voltage rating of 60V AC/DC. Constructed with copper alloy contacts plated in gold, housed in black, and designed for a -55°C to 85°C operating temperature range. Mated stacking height is 2.5mm, with overall dimensions of 11.9mm length and 3.12mm depth. Packaged on tape and reel for automated assembly.
Panasonic AXK854145WG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3.12mm |
| Gender | Male |
| Housing Color | Black |
| Length | 11.9mm |
| Mated Stacking Heights | 2.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | P4 |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK854145WG to view detailed technical specifications.
No datasheet is available for this part.