Panasonic AXK880225WG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 3.12mm |
| Housing Color | Black |
| Length | 17.1mm |
| Mated Stacking Heights | 4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | P4 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK880225WG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.