The AXK880245WG is an 80-contact HDR board-to-board header from Panasonic. It features a straight body orientation and a surface mount termination method. The header has a terminal pitch of 0.4mm and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is designed for use in applications where high-reliability and high-speed connections are required, and is compliant with relevant industry standards.
Panasonic AXK880245WG technical specifications.
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 80 |
| Terminal Pitch | 0.4mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 60VDC|60VAC |
| Height | 2.26mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AXK880245WG to view detailed technical specifications.
No datasheet is available for this part.