
This 24-position 2-row straight surface mount header from Panasonic features a copper alloy contact material and gold plating. It has a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 60V. The header is rated for a maximum current of 300mA and is available in a package quantity of 3000 pieces per reel. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Panasonic AXK8L24125BG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 0.9mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F4 |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK8L24125BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
