
This 30-contact rectangular surface mount connector is designed for high-reliability applications. It features a copper alloy contact material with gold plating and a maximum operating temperature range of -55°C to 85°C. The connector is rated for a maximum current of 5A and a maximum voltage of 6.06kV. It is available in a tape and reel packaging format and is compliant with RoHS regulations.
Panasonic AXK8L30125BG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 0.9mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | F4 |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK8L30125BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
