Panasonic AXN300C130J technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 14mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Series | P8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXN300C130J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.