30-position, 2-row shrouded header connector for board-to-board applications. Features a 0.8mm pitch and straight, surface-mount termination with solder contacts. Offers a 500mA current rating, 60V AC/DC voltage rating, and a mated stacking height of 3mm. Constructed with gold-plated copper alloy contacts, operating from -55°C to 85°C.
Panasonic AXN430330S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5.95mm |
| Gender | Male |
| Length | 15.65mm |
| Mated Stacking Heights | 6mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | P8 |
| Stack Height | 3mm |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXN430330S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.