40-position, 2-row male board-to-board connector with a 0.8mm pitch. Features straight, surface mount termination with gold-plated copper alloy contacts. Rated for 500mA current and 60V voltage, with a maximum operating temperature of 85°C. Offers a mated stacking height of 6mm and a flammability rating of UL94 V-0.
Panasonic AXN440330S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 2.72mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Mated Stacking Heights | 6mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | P8 |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| Width | 5.95mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXN440330S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.