80-position, 2-row straight shrouded header for board-to-board applications. Features a 0.8mm pitch and surface mount termination with gold-plated copper alloy contacts. Offers a 500mA current rating and a 13mm mated stacking height. Operates across a wide temperature range of -55°C to 85°C, with a voltage rating of 60V AC and 6.06kV DC. Supplied in a tube for efficient assembly.
Panasonic AXN480030S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5.95mm |
| Length | 37.85mm |
| Mated Stacking Heights | 13mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | P8 |
| Stack Height | 13mm |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXN480030S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.