This 80-position 2-row surface mount header from Panasonic features a copper alloy contact material and gold plating. It has a maximum current rating of 500mA and a maximum operating temperature of 85°C. The header is RoHS compliant and suitable for use in applications with a maximum voltage rating of 60V. It is available in packaging quantities of 1000 pieces and has a pitch of 0.8mm.
Panasonic AXN480330S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.95mm |
| Length | 37.85mm |
| Mated Stacking Heights | 6mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | P8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXN480330S to view detailed technical specifications.
No datasheet is available for this part.