The AXT240114 is a 40-position 2-row rectangular connector from Panasonic. It features a gold contact plating and is designed for surface mount applications. The connector has a mated stacking height of 1.5mm and is available in quantities of 1000 per pack, packaged in tape and reel. It is part of the P35S series and is suitable for SMD/SMT termination.
Panasonic AXT240114 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 1.5mm |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.014inch |
| Series | P35S |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXT240114 to view detailed technical specifications.
No datasheet is available for this part.