
20-position, 2-row shrouded header receptacle with a 0.4mm pitch for board-to-board applications. Features gold-plated copper alloy contacts, a straight SMT termination, and a 300mA current rating. Offers a 3mm mated stacking height and operates within a -55°C to 85°C temperature range. Rated for 60V DC and 6.06kV DC, this lead-free, RoHS-compliant component is supplied on tape and reel.
Panasonic AXT320224 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Lead Free | Lead Free |
| Mated Stacking Heights | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | P4S |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXT320224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
