Fine pitch board-to-board connector socket featuring 34 positions and 2 rows with a 0.4mm pitch. This straight, surface mount component utilizes gold-plated copper alloy contacts and offers a current rating of 300mA. Designed for solder termination, it operates within a temperature range of -55°C to 85°C and has a maximum voltage rating of 60V AC/DC. The connector has a mated stacking height of 2mm and a flammability rating of UL94 V-0.
Panasonic AXT334124 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3.6mm |
| Flammability Rating | UL94 V-0 |
| Length | 9.5mm |
| Mated Stacking Heights | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P4S |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXT334124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.