The AXT416164 is a 16-position rectangular connector from Panasonic with a contact material of copper alloy and gold plating. It has a maximum current rating of 5A and a maximum operating temperature of 85°C. The connector is designed for surface mount applications and has a stacking height of 2.5mm. It is compliant with RoHS regulations and is available in a tape and reel packaging format with 3000 units per package.
Panasonic AXT416164 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 2.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P4S |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXT416164 to view detailed technical specifications.
No datasheet is available for this part.