
24-position, 2-row shrouded header connector with a 0.4mm pitch. Features gold-plated copper alloy contacts, a straight surface mount orientation, and SMT termination. Rated for 300mA current and 60V AC/DC, with a maximum operating temperature of 85°C. UL94 V-0 flammability rating and lead-free construction ensure compliance. Mated stacking height is 2.5mm.
Panasonic AXT424124 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 2.35mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Mated Stacking Heights | 2.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | P4S |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXT424124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
