
This 30-contact rectangular connector from Panasonic features a copper alloy contact material with gold plating, supporting a maximum current rating of 300mA and a maximum voltage rating of 60V. The connector is designed for surface mount applications and is available in a packaging quantity of 100. It has a maximum operating temperature range of -55°C to 85°C and is compliant with RoHS regulations.
Panasonic AXT430324 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | P4S |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXT430324 to view detailed technical specifications.
No datasheet is available for this part.
