34-position, 2-row shrouded header connector with a 0.4mm pitch for board-to-board applications. Features gold-plated copper alloy contacts, a straight surface mount orientation, and solder termination. Offers a current rating of 300mA and a maximum voltage rating of 60V AC/DC. Operates across a wide temperature range from -55°C to 85°C and boasts a flammability rating of UL94 V-0. Mated stacking height is 2.5mm.
Panasonic AXT434124 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3.6mm |
| Flammability Rating | UL94 V-0 |
| Length | 9.5mm |
| Mated Stacking Heights | 2.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P4S |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXT434124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.