Fine pitch connector header, featuring 40 positions and 2 rows with a 0.4mm pitch. This straight, surface mount component utilizes copper alloy contacts with gold plating for reliable connections. It offers a current rating of 300mA and a maximum current rating of 5A, with a voltage rating of 60V AC/DC. Designed for solder termination, it has a mated stacking height of 2.5mm and operates within a temperature range of -55°C to 85°C. Packaged in tape and reel, this RoHS compliant connector is suitable for demanding electronic applications.
Panasonic AXT440124 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 2.35mm |
| Length | 9.9mm |
| Mated Stacking Heights | 2.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P4S |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXT440124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.