
This 60-position, 2-row shrouded header is designed for surface mount applications. It features a copper alloy contact material with gold plating and a current rating of 300mA. The header is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is also RoHS compliant and has a maximum voltage rating of 6.06kV.
Panasonic AXT460324 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | P4S |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXT460324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.