This 70-position 2-row surface mount header features copper alloy contacts with gold plating and a voltage rating of 60V. It has a current rating of 300mA and is available in a package quantity of 1000 units per reel. The header is designed for surface mount applications and has a mated stacking height of 2.5mm. It is suitable for use in a variety of electronic devices and is compliant with standard packaging and termination specifications.
Panasonic AXT470114 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 2.5mm |
| Mount | Surface Mount |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| Series | P4S |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXT470114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.