
This 70-position rectangular connector features a copper alloy contact material with gold plating, suitable for surface mount applications. It has a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 60V. The connector is rated for a maximum current of 5A and has a mated stacking height of 2.5mm. It is available in a package quantity of 3000 pieces, packaged in tape and reel. The connector is RoHS compliant and has a pitch of 0.4mm.
Panasonic AXT470164 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 2.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | P4S |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXT470164 to view detailed technical specifications.
No datasheet is available for this part.
