
10-position, 2-row board-to-board connector with a 0.4mm pitch. Features straight, surface-mount termination with gold-plated copper alloy contacts. Rated for 300mA current and 60V AC/DC, with a high DC breakdown voltage of 6.06kV. Operates across a wide temperature range of -55°C to 85°C and boasts a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is supplied on tape and reel.
Panasonic AXT510124 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Mated Stacking Heights | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F4S |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXT510124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
