
20-position, 2-row shrouded header and receptacle for board-to-board applications. Features a 0.4mm pitch and straight, surface mount termination with SMD/SMT connection. Constructed with gold-plated copper alloy contacts, it offers a 300mA current rating and a maximum DC voltage rating of 6.06kV. Operates across a wide temperature range from -55°C to 85°C and boasts a UL94 V-0 flammability rating. Mated stacking height is 1mm.
Panasonic AXT520124 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Mated Stacking Heights | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | F4S |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXT520124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.