24-position, 2-row shrouded header for board-to-board applications. Features a 0.4mm pitch and straight, top-entry orientation for surface mount termination. Copper alloy contacts with gold plating ensure reliable connections, supporting a 300mA current rating and a 60V AC/DC voltage rating. Operates across a wide temperature range from -55°C to 85°C, with a mated stacking height of 1mm. Supplied on tape and reel for efficient automated assembly.
Panasonic AXT524124 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Mated Stacking Heights | 1mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F4S |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXT524124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.