30-position, 2-row board-to-board header/receptacle with a 0.4mm pitch. Features straight, surface-mount termination with solder contacts made of gold-plated copper alloy. Offers a 300mA current rating and a maximum voltage rating of 60V AC/DC, with a high dielectric strength of 6.06kV DC. Operates across a wide temperature range of -55°C to 85°C.
Panasonic AXT530124 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Mated Stacking Heights | 1mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F4S |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXT530124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.