32-position, 2-row female shrouded header for board-to-board applications. Features a 0.4mm pitch and straight, surface mount termination with solder. Offers a 300mA current rating and 60V AC/DC voltage rating, with a maximum operating temperature of 85°C. Constructed with gold-plated copper alloy contacts and a mated stacking height of 1mm. Packaged in tape and reel for efficient assembly.
Panasonic AXT532124 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3mm |
| Gender | Female |
| Length | 8.9mm |
| Mated Stacking Heights | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F4S |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXT532124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.