
34-position, 2-row shrouded board-to-board connector with a 0.4mm pitch. Features gold-plated copper alloy contacts, a 300mA current rating, and a 60V voltage rating. Designed for surface mount applications with straight orientation and solder termination. Operates across a -55°C to 85°C temperature range, with a mated stacking height of 1mm. UL94 V-0 flammability rating and RoHS compliant. Packaged in tape and reel.
Panasonic AXT534124 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Length | 9.3mm |
| Mated Stacking Heights | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F4S |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXT534124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.