
40-position, 2-row board-to-board header/receptacle with a 0.4mm pitch. Features straight, surface mount orientation with solder termination and gold-plated copper alloy contacts. Rated for 300mA current and 60V voltage, with a maximum operating temperature of 85°C. Offers a 1mm mated stacking height and is lead-free and RoHS compliant. Packaged in tape and reel.
Panasonic AXT540124 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Lead Free | Lead Free |
| Mated Stacking Heights | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | F4S |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXT540124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.