48-position, 2-row surface mount receptacle with a 0.4mm pitch. Features gold-plated copper alloy contacts, a 300mA current rating, and a 60V AC/DC voltage rating. Operates across a wide temperature range of -55°C to 85°C, with a mated stacking height of 1mm. Supplied in tape and reel packaging.
Panasonic AXT548124 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3mm |
| Gender | Receptacle |
| Length | 12.1mm |
| Mated Stacking Heights | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F4S |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXT548124 to view detailed technical specifications.
No datasheet is available for this part.