80-position, 2-row board-to-board receptacle with a 0.4mm pitch, designed for straight, surface-mount termination. Features gold-plated copper alloy contacts, a 300mA current rating, and a 1mm mated stacking height. Operates across a wide temperature range from -55°C to 85°C, with a voltage rating of 60V AC and 6.06kV DC. This component is supplied in tape and reel packaging, with 3000 units per package, and is RoHS compliant.
Panasonic AXT580124 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3mm |
| Gender | Receptacle |
| Length | 18.5mm |
| Mated Stacking Heights | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | F4S |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXT580124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.