
This 16-position 2-row shrouded header features a current rating of 300mA and a maximum voltage rating of 60V. It is designed for surface mount applications with a pitch of 0.4mm. The header has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is available in a quantity of 3000 units per reel.
Panasonic AXT616124 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 1.86mm |
| Length | 5mm |
| Mated Stacking Heights | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F4S |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXT616124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
